- Home ›
- All Products›
- 6-1879071-1
6-1879071-1
TE Connectivity / AMP Brand
THS50 33K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 33K 5%
Search Keywords: 618790711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879071-1
-
Alias/AKA:THS5033KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Temperature Coefficient:±30 ppm/°C
-
Power Rating:50 W
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Resistance Value:33K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1250 V
-
Voltage Rating:1250
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$3.01
300
$2.79
500
$2.75
1,000
$2.64
2,500
$2.48
5,000
$2.28
7,500
$2.25
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments