- Home ›
- All Products›
- 61873-1
61873-1
TE Connectivity / AMP Brand
250 FASTON REC 18-14 AWG TPBR
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 18-14 AWG TPBR
Search Keywords: 618731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61873-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Insertion Force:Low
-
Packaging Method:Loose Piece/Carton
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Line:FASTON .250
-
Packaging Quantity:1000
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.805 in, 20.44 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
6,750
$0.4010
13,500
$0.2123
20,250
$0.1494
27,000 +
$0.1464
Click for Quote
Log in
to unlock special pricing