- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 61857-2
61857-2
TE Connectivity / AMP Brand
SPADE 18-14 10 030TPBR REV RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE 18-14 10 030TPBR REV RL
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 618572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61857-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Barrel Inside Diameter:.06 in, .145 in, 1.52 mm, 3.68 mm
-
Barrel Type:Open Barrel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,875
$0.6293
3,750
$0.3873
5,625
$0.3066
7,500 +
$0.3005
Click for Quote
Log in
to unlock special pricing