- Home ›
- All Products›
- 6-179233-0
6-179233-0
TE Connectivity / AMP Brand
0.8mm Free Height
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
0.8mm Free Height
Product Highlights:
- Receptacle
- Number of Positions = 200
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords: 61792330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-179233-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$41.82
5
$22.88
125
$11.08
250
$10.30
500
$9.37
1,000
$7.91
5,000
$6.30
10,000 +
$5.56
Click for Quote
Log in
to unlock special pricing