- Home ›
- All Products›
- 6-177504-6
6-177504-6
TE Connectivity / AMP Brand
ML 040 40P PLUG ASSY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ML 040 40P PLUG ASSY
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Housing Accepts Contact Type = Receptacle
- Sealed
Search Keywords: 61775046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-177504-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Strain Relief:Without
-
Number of Rows:4
-
Number of Positions:40
-
Row-to-Row Spacing:.189 in, 4.8 mm
-
Connector Shape:Rectangular
-
UL Flammability Rating:UL 94V-2
-
Mating Tab Width:.039 in, 1 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Gray
-
Contact Type:Receptacle
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Packaging Quantity:40
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Housing for female terminals
-
Connector Height:1.402 in, 35.6 mm
-
Nominal Voltage Architecture:12 V
-
Centerline (Pitch):.142 in, 3.6 mm
-
Serviceable:Yes
-
Mating Alignment:With
-
Housing Material:PBT
-
Contact Size:1mm
-
Primary Locking Feature:Integrated in Housing
-
Operating Voltage:12 VDC
-
Product Length:1.051 in, 26.7 mm
-
Product Width:2.055 in, 52.2 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
40
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
200
$29.38
360
$15.50
560
$10.66
720 +
$10.45
Click for Quote
Log in
to unlock special pricing