- Home ›
- All Products›
- 6-1734774-4
6-1734774-4
TE Connectivity / AMP Brand
PCI EXP 3.1L 164 POS BLK G/F
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXP 3.1L 164 POS BLK G/F
Search Keywords: 617347744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1734774-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Voltage:50 VAC
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Contact Mating Area Plating Material:Gold Flash
-
Bus Type:PCI Express
-
Contact Mating Area Plating Material Thickness:15 µin
-
Number of PCB Mount Retention Features:2
-
Number of Positions:164
-
Packaging Quantity:30
-
Contact Current Rating (Max):1.1 A
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
Housing Material:PA 46
-
Ejector:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCI Generation:2
-
Connector Height:.394 in, 10 mm
-
Centerline (Pitch):.039 in, 1 mm
-
PCB Thickness (Recommended):.094 in, 2.39 mm
-
Product Weight:8.8 g, .31 oz
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Connector Width:.346 in, 8.8 mm
-
Connector Length:3.504 in, 89 mm
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,125
$5.54
2,250
$2.93
3,375
$2.01
4,500 +
$1.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments