- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1676003-1
6-1676003-1
TE Connectivity / AMP Brand
CP16 100KA 6X45 NUTS FITTED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
CP16 100KA 6X45 NUTS FITTED
Search Keywords: 616760031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1676003-1
-
Alias/AKA:CP16SH10IP06104F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tolerance:20 %
-
Voltage Rating:250 V
-
Termination Type:Printed Circuit Board
-
Power Rating:.2 W
-
Sealed:No
-
Comment:Nuts fitted.
-
Dimensions:6 x 6 mm
-
Resistance:100K
-
Product Type:Variable Resistor
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,425
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.38
150
$2.33
300
$2.28
550
$2.24
1,000
$2.19
5,000
$2.12
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing