- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1625890-0
6-1625890-0
TE Connectivity / AMP Brand
2W SM M/OX 5% 56K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2W SM M/OX 5% 56K
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 56K ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: 616258900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1625890-0
-
Alias/AKA:ROX2SJ56K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:56 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0764
3,000
$0.0602
8,000
$0.0576
25,000
$0.0559
50,000
$0.0544
100,000
$0.0523
150,000
$0.0504
250,000 +
$0.0476
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments