- Home ›
- All Products›
- 6-1622820-7
6-1622820-7
TE Connectivity / AMP Brand
LAB KIT 1 3520 (1R0-1M)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LAB KIT 1 3520 (1R0-1M)
Search Keywords: 616228207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1622820-7
-
Alias/AKA:3520-LABKIT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Thick Film
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:1 W
-
Packaging Method:Taped & Reeled
-
Resistance Value:1 Ω
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$279.26
3
$272.06
5
$268.61
10
$267.94
20 +
$261.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments