- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 6-1618413-7
6-1618413-7
TE Connectivity / AMP Brand
DC Contactor - SPST-NO (1 Form X) - 22 AWG - 1000 A - 16 VDC Coil Voltage - 9 to 16 VDC Coil Voltage Range - 15 Ω Coil Resista ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Contactor - SPST-NO (1 Form X) - 22 AWG - 1000 A - 16 VDC Coil Voltage - 9 to 16 VDC Coil Voltage Range - 15 Ω Coil Resistance - Flying Lead.
Search Keywords: 616184137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1618413-7
-
Alias/AKA:K1K06H012EAFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO DM
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
On Order:
25
can ship 7/29/26
25
can ship 9/7/26
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
60 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$1,081.586
2
$983.260
3
$973.520
5
$963.890
6 +
$954.340
Click for Quote
Log in
to unlock special pricing