- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 6-1618390-8
6-1618390-8
TE Connectivity / AMP Brand
LEV200H4ANA, RELAY SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEV200H4ANA, RELAY SPST-NO
Search Keywords: 616183908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1618390-8
-
Alias/AKA:LEV200H4ANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
35 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$160.32
5
$158.15
10
$157.11
20
$155.11
50
$132.41
100 +
$121.06
Click for Quote
Log in
to unlock special pricing