- Home ›
- All Products›
- 6-1617794-2
6-1617794-2
TE Connectivity / AMP Brand
TD231-1001P=TDAR .1-1SEC M83726/31-1001P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TD231-1001P=TDAR .1-1SEC M83726/31-1001P
Search Keywords: 616177942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617794-2
-
Alias/AKA:TD231-1001P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Solder Pin Terminal
-
Mode of Operation:Delay on Release
-
Type of Control:Adjustable
-
Operating Temperature Range:-55 – 125 °C
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Status Indicator Type:None
-
Relay Type:Time Delay
-
Contact Base Material:Silver Cadmium Oxide
-
Product Type:Relay
-
Enclosure Type:Hermetic Sealed Metallic
-
Delay Time:1 second
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Magnetic Blow-Out Device:Without
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
514
can ship
MOQ for out of Stock Qty:
4
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4
$1,292.73
8
$682.27
12
$469.21
15 +
$459.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments