- Home ›
- All Products›
- 6-1617351-7
6-1617351-7
TE Connectivity / AMP Brand
JMSCD-5XL=M39016/16-033L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSCD-5XL=M39016/16-033L
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 616173517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617351-7
-
Alias/AKA:JMSCD-5XL, M39016/16-033L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
MOSFET Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Transistor Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:With
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Coil Suppression Diode:With
-
Coil Voltage:5 VDC
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
8
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$126.23
5
$104.15
8
$100.88
16
$96.73
24
$95.77
32 +
$94.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments