- Home ›
- All Products›
- 6-1609987-2
6-1609987-2
TE Connectivity / AMP Brand
15SRBX8-X=F8287F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRBX8-X=F8287F
Search Keywords: 616099872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609987-2
-
Alias/AKA:F8287F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mount Angle:Vertical
-
Leakage Current (Max) (120VAC, 60Hz):70 µA
-
Comment:Small footprint. VDE rated at 10 amps.
-
Ground Choke Option:No
-
Filter Type:Power Line
-
Ground Option:None
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):130 µA
-
Voltage Rating (Max):250 VAC
-
Panel Thickness Range:.005 – .039 in, .13 – 1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240
can ship 6/5/26
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$4.58
80
$4.57
120
$4.16
280
$3.99
520
$3.59
1,000
$3.49
2,520
$3.40
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments