- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 6-1609968-0
6-1609968-0
TE Connectivity / AMP Brand
KEP 16A 1S HIGH PLUS SP BS WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 16A 1S HIGH PLUS SP BS WYE 520VAC
Search Keywords: 616099680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609968-0
-
Alias/AKA:16KEPS10BBSW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$307.90
4
$307.12
8
$189.00
12
$149.62
15 +
$146.64
Click for Quote
Log in
to unlock special pricing