- Home ›
- All Products›
- 6-1609929-9
6-1609929-9
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector RA 1 Port
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector RA 1 Port
Search Keywords: 616099299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609929-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.