- Home ›
- All Products›
- 6-1609091-6
TE Connectivity / AMP Brand
6-1609091-6
5FBL3=F8542
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5FBL3=F8542
Search Keywords: 616090916
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1609091-6 |
| Alias/AKA: | 5FBL3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Filter Performance Level: | General Purpose |
| Leakage Current (Max) (250VAC, 50Hz): | .21 mA |
| Leakage Current (Max) (120VAC, 60Hz): | .12 mA |
| Operating Temperature Range: | -10 – 50 °C |
| Ground Choke Option: | No |
| Filter Type: | Power Line |
| Voltage (Max): | 300 VAC |
Tools/3D Models
+
Frequently Asked Questions
Is 6-1609091-6 RoHS compliant?
Yes, 6-1609091-6 is RoHS compliant.
What is the lead time for 6-1609091-6?
The standard lead time for 6-1609091-6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
18
$28.12
27
$26.24
36 +
$25.72
Click for Quote
Log in
to unlock special pricing