- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1608066-5
6-1608066-5
TE Connectivity / AMP Brand
Electromechanical Relay SPST-NO-DM 30A 24VAC 72Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay SPST-NO-DM 30A 24VAC 72Ohm Plug-In
Search Keywords: 616080665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1608066-5
-
Alias/AKA:18814Q200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.48
5
$12.23
10
$11.98
25
$11.74
50
$11.51
100
$11.28
250 +
$11.05
Click for Quote
Log in
to unlock special pricing