- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1608065-9
6-1608065-9
TE Connectivity / AMP Brand
Power Relay 12VAC 20A DPDT (( 73.66mm 35.71mm 38.89mm)) Bracket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12VAC 20A DPDT (( 73.66mm 35.71mm 38.89mm)) Bracket Mount
Search Keywords: 616080659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1608065-9
-
Alias/AKA:18732P200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.85
10
$5.73
25
$5.61
50
$5.50
100
$5.39
250
$5.28
500 +
$5.18
Click for Quote
Log in
to unlock special pricing