- Home ›
- All Products›
- 6-1608042-6
6-1608042-6
TE Connectivity / AMP Brand
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: 616080426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1608042-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
25
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.