- Home ›
- All Products›
- 6-1571999-3
6-1571999-3
TE Connectivity / AMP Brand
ADPA10S04=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ADPA10S04=PIANO DIP SWITCH
Search Keywords: 615719993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1571999-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
On Position:Lever Up
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
UL Flammability Rating:UL 94V-0
-
Mounting Angle:Vertical
-
Termination Style:Outside L
-
Actuator Color:White
-
Operating Temperature Range:-30 – 85 °C
-
Contact Base Material:Copper Alloy
-
Solder Tail Contact Plating:Gold over Nickel
-
Auto-Insertable:Yes
-
Packaging Quantity:15
-
Contact Mating Area Plating Thickness:1.2 µin
-
Number of Positions:10
-
Number of Switches:10
-
Actuator Style:Piano (Side Actuated)
-
Termination Post Length:.14 in, 3.56 mm
-
Length:1.078 in, 27.38 mm
-
Height:.236 in, 6 mm
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
563
$4.52
1,125
$2.39
1,688
$1.68
2,250 +
$1.65
Click for Quote
Log in
to unlock special pricing