- Home ›
- All Products›
- 6-1532246-0
6-1532246-0
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-F-** P
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-F-** P
Search Keywords: 615322460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1532246-0
-
Alias/AKA:094-0504-8001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:25
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Preloaded:Yes
-
Product Type:Connector
-
Contact Mating Area Plating Material:Gold
-
Connector Style:Plug
-
Contact Type:Pin
-
Lead Length:36 in, 914.4 mm
-
Shell Plating Material:Cadmium
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$683.33
13
$388.39
19
$274.13
25 +
$268.65
Click for Quote
Log in
to unlock special pricing