- Home ›
- All Products›
- 6-1532007-2
6-1532007-2
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Search Keywords: 615320072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1532007-2
-
Alias/AKA:094-0206-0016
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:Yes
-
Number of Positions:15
-
Product Type:Connector
-
Mounting Hardware:None
-
Connector Style:Receptacle
-
Shell Plating Material:Cadmium
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Thickness:50 µin
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Lead Length:18 in, 457.2 mm
-
Shell Plating Finish:Yellow Chromate
-
Contact Type:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
7
$326.57
13
$186.19
20
$127.75
26 +
$125.19
Click for Quote
Log in
to unlock special pricing