- Home ›
- All Products›
- 6-147292-1
6-147292-1
TE Connectivity / AMP Brand
B/A Surf Mnt Hdr, D/R, Vert, Tin, 12 pos
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
B/A Surf Mnt Hdr, D/R, Vert, Tin, 12 pos
Search Keywords: 61472921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-147292-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Number of Positions:12
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Rows:2
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Profile:Standard
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Alignment:Without
-
Contact Underplating Material:Nickel
-
Packaging Quantity:250
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Housing Temperature Rating:High
-
Circuit Application:Signal
-
Mating Square Post Dimension:.025 in, .64 mm
-
Solder Process Feature:Board Standoff
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Sealable:No
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Type:Reel
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
625
$17.54
1,250
$8.96
1,875
$6.10
2,500 +
$5.98
Click for Quote
Log in
to unlock special pricing