- Home ›
- All Products›
- 6-1437657-3
6-1437657-3
TE Connectivity / AMP Brand
8PCV-02-634=#8 TRIBARRIER - SP
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
8PCV-02-634=#8 TRIBARRIER - SP
Search Keywords: 614376573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437657-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Screw Size:8-32
-
Terminal Material:Copper Alloy
-
Mounting Options:None
-
Screw Head Type:Wire Clamp Combo Head
-
Circuit Application:Power
-
Color:Black
-
Housing Material:Thermoplastic
-
Bottom Termination Type:Printed Circuit Pin
-
Terminal Plating Finish:Bright
-
Top Termination Type:Wire Clamp Combo Head
-
Barrier Strip Style:Tri-Barrier
-
Number of Rows:1
-
Packaging Method:Package
-
Number of Levels:1
-
Terminal Plating Material:Tin
-
Mounting Ears:Without
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Zinc
-
Mounting Insert:Without
-
Screw Material:Steel
-
Contact Current Rating (Max):30 A
-
Connector System:Wire-to-Board
-
Current Rating (Max):30 A
-
Block Style:Open Bottom with Standoffs
-
Mounting Angle:Vertical
-
Product Type:Barrier Strip
-
Number of Positions:2
-
Packaging Quantity:10
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Voltage Rating:600 V
-
Length:.948 in, 24.07 mm
-
Comment:Do not order screw and captive clamp in combination with other top hardware. , Other options available upon request, consult our Product Information Center.
-
Centerline (Pitch):.438 in, 11.1 mm
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT