- Home ›
- All Products›
- 6-1437514-1
6-1437514-1
TE Connectivity / AMP Brand
8134-HC-14P2=HOLTITE CONTACT 3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8134-HC-14P2=HOLTITE CONTACT 3
Product Highlights:
- Mating Pin Dia. Range = .28 - .46 mm
- Socket Length = 2.54 mm
- Gold Contact Spring Plating
- Production Application
- Without Sealant
Search Keywords: 614375141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437514-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Contact Base Material:Beryllium Copper
-
Packaging Method:Loose Piece
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):5 A
-
Comment:Use in place of 5P2 when recommended plated-thru hole size has been exceeded by .05 [.002] or less.
-
Socket Type:Discrete
-
Insertion Method:Hand/Semi-Automatic
-
Contact Spring Plating Material:Tin
-
PCB Thickness (Recommended):.03 – .05 in
-
Hole Size (Recommended):1.04 mm
-
Termination Method to Wire & Cable:Solder
-
Product Type:Contact
-
Contact Type:Socket
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Spring Material:Beryllium Copper
-
Operating Temperature Range:-65 – 125 °C
-
Wire/Cable Type:Discrete Wire
-
Packaging Quantity:2000
-
Contact Transmits (Typical):Signal (Data)/Power
-
Profile:Zero
-
Connector & Contact Terminates To:Printed Circuit Board
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
12,500
$2.620
25,000
$1.340
37,500
$0.908
50,000 +
$0.898
Click for Quote
Log in
to unlock special pricing