- Home ›
- All Products›
- 6-1418390-1
6-1418390-1
TE Connectivity / AMP Brand
4 POS AMP MCP 2.8 REC HSG
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4 POS AMP MCP 2.8 REC HSG
Search Keywords: 614183901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1418390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Red
-
Product Length:1.693 in, 43 mm
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Number of Positions:4
-
Circuit Application:Signal
-
Degree of Protection:IP67
-
Operating Voltage:60 VDC
-
Centerline (Pitch):.236 in, 6 mm
-
UL Flammability Rating:UL 94V-0
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Number of Rows:2
-
Product Width:1.012 in, 25.7 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Sealable:Yes
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Size:2.8mm
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.23 in, 31.25 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
600
$1.832
1,200
$1.127
1,800
$0.893
2,400 +
$0.875
Click for Quote
Log in
to unlock special pricing