- Home ›
- All Products›
- 61404-1
61404-1
TE Connectivity / AMP Brand
250 FASTON REC 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 22-18 AWG BR
Search Keywords: 614041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61404-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Packaging Quantity:12000
-
Contact Base Material:Brass
-
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Mating Retention Type:Dimple
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Insertion Force:Normal
-
Connection Capacity:Single
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.755 in, 19.17 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
12,000
$0.0436
36,000
$0.0387
60,000
$0.0362
108,000
$0.0329
156,000
$0.0328
252,000
$0.0327
504,000 +
$0.0300
Click for Quote
Log in
to unlock special pricing