- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1393767-8
6-1393767-8
TE Connectivity / AMP Brand
Relay - Cradle-Style With Form C Contacts - 1 Pole - 5VDC 28Ohms 900mW Coil - Standard DC Voltage Adjustment - Non-sealed poly ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - Cradle-Style With Form C Contacts - 1 Pole - 5VDC 28Ohms 900mW Coil - Standard DC Voltage Adjustment - Non-sealed polycarbonate dust cover (RTI) - Through Hole.
Search Keywords: 613937678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393767-8
-
Alias/AKA:R10-E3Y1-V28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in