- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1393704-4
6-1393704-4
TE Connectivity / AMP Brand
Conn SIPAC SKT 185 POS 2.5mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SIPAC SKT 185 POS 2.5mm Press Fit RA Thru-Hole
Product Highlights:
- Connector
- Terminate To Printed Circuit Board
- Female
- 4 System Units
- Number of Positions = 185
Search Keywords: 613937044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393704-4
-
Alias/AKA:V23552A2455E101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SIPAC
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:185
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$29.90
50
$18.40
75
$14.57
100 +
$14.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments