- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393230-0
6-1393230-0
TE Connectivity / AMP Brand
Electromechanical Relay 16A 24VDC 1.1KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 16A 24VDC 1.1KOhm Through Hole
Search Keywords: 613932300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393230-0
-
Alias/AKA:RP350024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:N/A
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Coil Resistance:1.1 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.82
25
$1.78
50
$1.74
100
$1.71
500
$1.68
1,000 +
$1.64
Click for Quote
Log in
to unlock special pricing