- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1393190-3
6-1393190-3
TE Connectivity / AMP Brand
Electromechanical Relay 48VDC 4.5KOhm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 48VDC 4.5KOhm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
Search Keywords: 613931903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393190-3
-
Alias/AKA:T7CV5D-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 85 °C
-
Coil Resistance:4.5 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,126
Ships today, if you order in
Minimum Order Quantity:
53
Price (USD)
Qty
Unit Price
53
$1.09
100
$1.07
500
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing