- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 6-1393136-7
6-1393136-7
TE Connectivity / AMP Brand
CDD-38-60001=TIME DELAY REL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
CDD-38-60001=TIME DELAY REL
Product Highlights:
- CD Series
- Time Delay Relay
- Input Voltage = 110 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: 613931367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393136-7
-
Alias/AKA:CDD-38-60001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:110 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$271.46
2
$266.44
3
$261.42
5
$256.38
6
$251.36
20
$232.02
100 +
$197.22
Click for Quote
Log in
to unlock special pricing