- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393090-9
6-1393090-9
TE Connectivity / AMP Brand
MT228024
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MT228024
Product Highlights:
- MT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 613930909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393090-9
-
Alias/AKA:MT228024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 50 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
292
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$18.28
25
$17.41
50
$16.59
100
$15.38
250
$14.68
500 +
$12.04
Click for Quote
Log in
to unlock special pricing