- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1393090-4
6-1393090-4
TE Connectivity / AMP Brand
MT226024
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MT226024
Product Highlights:
- MT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 613930904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393090-4
-
Alias/AKA:MT226024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 50 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.99
24
$11.77
48
$11.55
95
$11.33
150
$11.10
500
$9.10
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing