- Home ›
- All Products›
- 6-1393090-3
6-1393090-3
TE Connectivity / AMP Brand
MT226012
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MT226012
Search Keywords: 613930903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1393090-3
-
Alias/AKA:MT226012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Rating Class:2 – 3 VA
-
Insulation Clearance Class:2.5 – 4 mm
-
Contact Limiting Making Current:20 A
-
Length Class (Mechanical):35 – 40 mm
-
Environmental Ambient Temperature Class:0 – 50 °C
-
Coil Voltage Rating:12 VAC
-
Coil Resistance:24 Ω
-
Actuating System:AC
-
Contact Voltage Rating:240 VAC
-
Coil Special Features:UL Coil Insulation Class B
-
Environmental Category of Protection:RTI
-
Coil Magnetic System:Monostable, AC
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Contact Limiting Short-Time Current:10 A
-
Contact Current Rating (Max):10 A
-
Power Relay Type:Industrial Panel Plug-In
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Width Class (Mechanical):30 – 40 mm
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Limiting Continuous Current:10 A
-
Contact Switching Voltage (Max):400 VAC
-
Contact Arrangement:2 Form C (CO)
-
Contact Material:AgNi90/10
-
Contact Limiting Breaking Current:10 A
-
Contact Number of Poles:2
-
Insulation Creepage Class:3 – 5.5 mm
-
Relay Mounting Type:Socket
-
Operating Temperature Range:-40 – 50 °C
-
Contact Switching Load (Min):10mA @ 12V
-
Product Length:1.402 in, 35.6 mm
-
Insulation Clearance Between Contact & Coil:.11 in, 2.8 mm
-
Product Height:2.244 in, 57 mm
-
Insulation Initial Dielectric Between Contacts & Coil:2500 V, 2500 Vrms
-
Coil Power Rating AC:1.86 VA, 2.19 VA
-
Environmental Ambient Temperature (Max):50 °C, 122 °F
-
Product Width:1.398 in, 35.5 mm
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Product Weight:80 g, 2.824 oz
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tray
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.47
25
$13.22
49
$12.97
98
$12.72
150
$12.47
500
$10.24
1,000 +
$9.81
Click for Quote
Log in
to unlock special pricing