- Home ›
- All Products›
- 6-1355135-1
6-1355135-1
TE Connectivity / AMP Brand
VERRIEGLUNG F.94P
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
VERRIEGLUNG F.94P
Search Keywords: 613551351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1355135-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Primary Product Material:PBT GF30
-
Connector & Contact Retention Accessory Type:Retainer
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Primary Product Color:Violet
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7,500
$0.3153
15,000
$0.1669
22,500
$0.1175
30,000 +
$0.1151
Click for Quote
Log in
to unlock special pricing