- Home ›
- All Products›
- 6-1337583-0
6-1337583-0
TE Connectivity / AMP Brand
MCX R/A SMT Skt 50Ohm Gold Pltd
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCX R/A SMT Skt 50Ohm Gold Pltd
Search Keywords: 613375830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1337583-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Impedance:50 Ω
-
Number of Positions:1
-
RF Interface:MCX
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Frequency:6 GHz
-
RF Connector Coupling Mechanism:Snap-On
-
Termination Method to Printed Circuit Board:Surface Mount
-
Dielectric Material:PTFE
-
Connector Mounting Type:Board Mount
-
Body Plating Material:Gold
-
Connector System:Cable-to-Board
-
PCB Mount Orientation:Right Angle
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Brass
-
Detent:Without
-
PCB Mount Retention:Without
-
RF Connector Style:Jack
-
RF Connector Center Contact Material:Beryllium Copper
-
Number of Coaxial Contacts:1
-
Packaging Quantity:750
-
Body Material Finish:Plated
-
Grade:Professional
-
Sealable:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Profile Height from PCB:.224 in, 5.7 mm
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
Packaging Method:Tape & Reel
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
375
$15.87
750
$8.38
1,125
$5.76
1,500 +
$5.65
Click for Quote
Log in
to unlock special pricing