- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 61337-1
61337-1
TE Connectivity / AMP Brand
RING 16-14 1/2 .040TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 16-14 1/2 .040TPBR
Search Keywords: 613371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61337-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Barrel Inside Diameter:.075 in, .16 in, 1.9 mm, 4.06 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
11,250
$0.7767
22,500
$0.4099
33,750
$0.2819
45,000 +
$0.2763
Click for Quote
Log in
to unlock special pricing