- Home ›
- All Products›
- 61314-7
61314-7
TE Connectivity / AMP Brand
CMNL SOK 24-18 AUBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMNL SOK 24-18 AUBR
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 613147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61314-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Nickel
-
Power Contact Type:Contact
-
Contact Orientation:Straight
-
Contact Retention Type within Housing:Locking Lance
-
Circuit Application:Power
-
Contact Type:Socket
-
Contact Base Material:Brass
-
Packaging Method:Reel
-
Packaging Quantity:7000
-
Contact Current Rating (Max):15 A
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:250 VAC
-
Contact Retention Within Housing:With
-
Wire Insulation Support:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:24 – 18 AWG, .2 – .82 mm²
-
Mating Pin Diameter:.084 in, 2.13 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
14,000
$1.592
28,000
$0.813
42,000
$0.554
56,000 +
$0.542
Click for Quote
Log in
to unlock special pricing