- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6-1192110-7
6-1192110-7
TE Connectivity / AMP Brand
High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC
Search Keywords: 611921107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1192110-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Possible Replacement
High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC
In Stock:
125,336
Minimum Order:
50