- Home ›
- All Products›
- 6116317-2
6116317-2
TE Connectivity / AMP Brand
2X8 OFFSET STK MJ,SHLD,LED(G)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X8 OFFSET STK MJ,SHLD,LED(G)
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 8 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61163172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116317-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Housing Color:Black
-
LED Color (Bottom Left):Green
-
Port Matrix Configuration:2 x 8
-
Housing Material:PBT GF
-
LED Color (Bottom Right):Green
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Shielded:Yes
-
Packaging Quantity:10
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Tray
-
Shield Plating Material:Tin over Copper
-
Mating Entry Location:Side
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Product Type:Connector Assembly
-
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Profile:Offset - Overhangs PCB
-
Number of Positions:8
-
Performance Category:Cat 5e
-
Modular Connector Style:Jack
-
Circuit Application:Signal
-
Shield Material:Copper Alloy
-
Grounding Options:PCB and Panel Ground
-
PCB Mount Orientation:Right Angle
-
Number of PCB Ground Tabs:11
-
Port Configuration:Multiple Ports
-
Connector Contact Density:Standard
-
Multiple Port Configuration:Stacked
-
Number of Loaded Positions:8
-
Contact Base Material:Phosphor Bronze
-
LED Color (Top Left):Green
-
LED Color (Top Right):Green
-
Status Indicator Type:LED
-
Grounding Tab Plating Material:Tin over Copper
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material:Nickel
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
Connector Height:.905 in, 22.99 mm
-
Contact Mating Area Plating Material Thickness:15 µin, 1.27 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Termination Post & Tail Length:.171 in, 4.35 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$127.46
20
$78.44
30
$62.10
40 +
$60.85
Click for Quote
Log in
to unlock special pricing