- Home ›
- All Products›
- 6116132-1
6116132-1
TE Connectivity / AMP Brand
INVERTED MODULAR JACK ASSEMBLY, 1 X 3, SHIELDED, PANEL GROUND TABS, LED
Datasheet Accessories
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INVERTED MODULAR JACK ASSEMBLY, 1 X 3, SHIELDED, PANEL GROUND TABS, LED
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 3 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 61161321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116132-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Connectors & Connector Components Type:Connector
-
Port Matrix Configuration:1 x 3
-
Grounding Options:PCB and Panel Ground
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Housing Material:High Temperature Nylon
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Multiple Port Configuration:Ganged
-
Modular Connector Style:Jack
-
Connector Contact Density:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
LED Color (Top Right):Green
-
Number of Loaded Positions:8
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Port Configuration:Multiple Ports
-
Number of Panel Ground Tabs:10
-
Contact Current Rating (Max):1.5 A
-
Shielded:Yes
-
Packaging Method:Box & Tray , Tray
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
-
PCB Ground Tab Location:-.135 in, -3.43 mm
-
Shield Material:Copper Zinc Alloy
-
Mating Entry Location:Side
-
Comment:Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).
-
Status Indicator Type:LED
-
LED Color (Top Left):Yellow
-
Connector Profile:Standard
-
Contact Base Material:Phosphor Bronze
-
Number of PCB Ground Tabs:5
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Modular Jack & Plug Interface Type:RJ45
-
Number of Positions:8
-
Connector Mounting Type:Panel Mount
-
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.55 in, 13.97 mm
-
Performance Category:Cat 5
-
Centerline (Pitch):.04 in, 1.02 mm
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Shield Plating Material:Tin over Copper
-
Packaging Quantity:192
-
Modular Jack Latch Orientation:Inverted - Latch Up
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent