- Home ›
- All Products›
- 6116075-6
6116075-6
TE Connectivity / AMP Brand
INV MJ,1X1,SHIELDED,LED (Y/Y)
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X1,SHIELDED,LED (Y/Y)
Search Keywords: 61160756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6116075-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
441 -
LED Color (Bottom Right):Yellow
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Modular Connector Style:Jack
-
Comment:Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).
-
Number of Positions:8
-
Connector Contact Density:Standard
-
Grounding Options:PCB Ground
-
Shield Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Number of PCB Ground Tabs:2
-
Shield Material:Copper Alloy
-
Packaging Quantity:441
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.525 in, 13.35 mm
-
Panel Mount Feature:With
-
Connectors & Connector Components Type:Connector
-
Modular Jack & Plug Interface Type:RJ45
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Port Matrix Configuration:1 x 1
-
Shielded:Yes
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Board Mount
-
Housing Color:Black
-
Housing Material:High Temperature Thermoplastic
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Circuit Application:Signal
-
Performance Category:Cat 5
-
PCB Ground Tab Location:-.135 in, -3.43 mm
-
Port Configuration:Single Port
-
Connector Profile:Standard
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Contact Termination Area Plating Material:Tin
-
LED Color (Bottom Left):Yellow
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Entry Location:Side
-
Number of Loaded Positions:8
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Current Rating (Max):1.5 A
-
Status Indicator Type:LED
-
Termination Post & Tail Length:.091 in, 2.29 mm
-
Packaging Method:Box & Tray , Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
551
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
551
$5.53
1,103
$2.92
1,654
$2.07
2,205 +
$2.01
Click for Quote
Log in
to unlock special pricing