- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-1105250-1
6-1105250-1
TE Connectivity / AMP Brand
HSM-C-Sti.Ag.10 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
HSM-C-Sti.Ag.10 qmm
Search Keywords: 611052501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1105250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:7 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
681
Can Ship immediately
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$15.10
22
$14.81
43
$14.52
86
$14.25
230
$13.97
250
$10.73
500 +
$8.68
Click for Quote
Log in
to unlock special pricing
Accessories