- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-104910-2
6-104910-2
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Header
- Number of Positions = 13
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 61049102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-104910-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
270
Order Increment:
15
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$3.51
60
$3.49
105
$3.02
270
$2.84
540
$2.67
810
$2.64
1,080 +
$2.53
Click for Quote
Log in
to unlock special pricing