- Home ›
- All Products›
- 6-103323-1
6-103323-1
TE Connectivity / AMP Brand
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 11 Circuits, Tin (Sn) Plating, Mating Pin Length 8.2 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 11 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm
Search Keywords: 61033231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103323-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
25
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
375
$6.62
750
$3.50
1,125
$2.46
1,500 +
$2.42
Click for Quote
Log in
to unlock special pricing