- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103167-3
6-103167-3
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 61031673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103167-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
48 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.