- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-102802-6
6-102802-6
TE Connectivity / AMP Brand
30 MODII 2PC HDR DRRA SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII 2PC HDR DRRA SHRD, ROHS
Search Keywords: 61028026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102802-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
10
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
300
$27.66
600
$14.60
900
$10.04
1,200 +
$9.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments