- Home ›
- All Products›
- 6-102746-7
6-102746-7
TE Connectivity / AMP Brand
17 AMPMODU MT ASSY SR.100CL SN
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
17 AMPMODU MT ASSY SR.100CL SN
Search Keywords: 61027467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102746-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Applied Pressure:Standard
-
Mating Retention:Without
-
Number of Rows:1
-
Contact Type:Socket
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):3 A
-
Number of Positions:17
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Method:Tray
-
Connector Product Type:Connector Assembly
-
Housing Material:Thermoplastic
-
Packaging Quantity:140
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:26 – 22 AWG, .12 – .32 mm²
-
Connector Height:.12 in, 3.05 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.6 in, 40.64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
490
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
490
$18.13
980
$9.57
1,470
$6.58
1,960 +
$6.45
Click for Quote
Log in
to unlock special pricing